CM322522-4R7KL | Bourns Electronics GmbH

Choke, SMD, 4.7 µH, 220 mA, CM322522-4R7KL

Order No.: 05D5433
EAN: 4099879996329
MPN:
CM322522-4R7KL
Series: CM322522
CM322522-4R7KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 1,960 pcs.
Leadtime: 26 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2606 €
500 pcs.
0.2142 €
2000 pcs.
0.1892 €
4000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor, CM322522-4R7KL, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 2.5 mm
Gleichstrom 220 mA
Gleichstromwiderstand 1.5 Ω
Gütefaktor Q Q 30
Höhe 2.2 mm
Induktivität 4.7 µH
Länge 2.9 mm
Messfrequenz 7.96 MHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes