CM453232-101KL | Bourns Electronics GmbH

Choke, SMD 4532, 100 µH, 110 mA, CM453232-101KL

Order No.: 05D2556
EAN: 4099879995599
MPN:
CM453232-101KL
Series: CM45
CM453232-101KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
302.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1511 €

Inductor, CM453232-101KL, BOURNS

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • RoHS compliant
Technical specifications
Ausführung HF-Drossel
Bauform SMD 4532
Breite 3.2 mm
Gleichstrom 110 mA
Gleichstromwiderstand 8 Ω
Gütefaktor Q Q 40
Höhe 3.2 mm
Induktivität 100 µH
Länge 4.5 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 3
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes