CM453232-102JL | Bourns Electronics GmbH
Choke, SMD, 1000 µH, 30 mA, CM453232-102JL
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Chip inductor, CM453232-102JL, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- RoHS compliant
Applications
- Mobile phones
- Cellular phones
- CTV, VCR, HIC, FDD
Technical specifications
Ausführung | Chip-Induktor | |
Bauform | SMD | |
Breite | 3.2 mm | |
Gleichstrom | 30 mA | |
Gleichstromwiderstand | 40 Ω | |
Gütefaktor Q | Q 30 | |
Höhe | 3.2 mm | |
Induktivität | 1000 µH | |
Länge | 4.5 mm | |
Messfrequenz | 0.252 MHz | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |