CM453232-102KL | Bourns Electronics GmbH

Choke, SMD, 1000 µH, 30 mA, CM453232-102KL

Order No.: 05D5872
EAN: 4099889000412
MPN:
CM453232-102KL
Series: CM322522
CM453232-102KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 480 pcs.
Leadtime: 26 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3023 €
250 pcs.
0.2475 €
1000 pcs.
0.2202 €
2000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor, CM453232-102KL, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 3.2 mm
Gleichstrom 30 mA
Gleichstromwiderstand 40 Ω
Gütefaktor Q Q 30
Höhe 3.2 mm
Induktivität 1000 µH
Länge 4.5 mm
Messfrequenz 0.252 MHz
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes