CM453232-220KL | Bourns Electronics GmbH

Choke, SMD, 22 µH, 180 mA, CM453232-220KL

Order No.: 83D833
EAN: 4099891765996
MPN:
CM453232-220KL
Series: CM45
CM453232-220KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 300 pcs.
Leadtime: 24 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2975 €
100 pcs.
0.2475 €
500 pcs.
0.2154 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor, CM453232-220KL, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 3.2 mm
Gleichstrom 180 mA
Gleichstromwiderstand 3.2 Ω
Gütefaktor Q Q 50
Höhe 3.2 mm
Induktivität 22 µH
Länge 4.5 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes