CM453232-681KL | Bourns Electronics GmbH

Choke, SMD, 680 µH, 50 mA, CM453232-681KL

Order No.: 05D5879
EAN: 4099889000481
MPN:
CM453232-681KL
Series: CM322522
CM453232-681KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2202 €

Chip inductor, CM453232-681KL, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 3.2 mm
Gleichstrom 50 mA
Gleichstromwiderstand 30 Ω
Gütefaktor Q Q 30
Höhe 3.2 mm
Induktivität 680 µH
Länge 4.5 mm
Messfrequenz 0.796 MHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes