CMH322522-180KL | Bourns Electronics GmbH
Choke, SMD, 18 µH, CMH322522-180KL
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Wirewound chip inductor, CMH322522-180KL, Bourns
CMH322522-180KL is ideal for the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
Features
- High Q characteristics
- 1210 size
- High current
- RoHS compliant
Technical specifications
Ausführung | Chip-Induktor | |
Bauform | SMD | |
Breite | 2.5 mm | |
Gleichstromwiderstand | 3.3 Ω | |
Gütefaktor Q | Q 30 | |
Höhe | 2.2 mm | |
Induktivität | 18 µH | |
Länge | 3.2 mm | |
Messfrequenz | 2.52 MHz | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |