CV201210-2R2K | Bourns Electronics GmbH

Choke, SMD, 2.2 µH, CV201210-2R2K

Order No.: 05D5738
EAN: 4099879999160
MPN:
CV201210-2R2K
Series: CV201210
CV201210-2R2K Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
585.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0488 €

Multi-layer chip inductor, CV201210-2R2K, Bourns

CV201210-2R2K is ideal for the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.

Features

  • Nickel barrier
  • 0805 size
  • Magnetic shielding
  • RoHS compliant
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 0.85 mm
Gleichstromwiderstand 650 mΩ
Gütefaktor Q Q 45
Höhe 1.25 mm
Induktivität 2.2 µH
Länge 2 mm
Messfrequenz 10 MHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes