CVH160808-2R2M | Bourns Electronics GmbH

Choke, SMD, 2.2 µH, 750 mA, CVH160808-2R2M

Order No.: 05D5885
EAN: 4099889000542
MPN:
CVH160808-2R2M
Series: CVH160808
CVH160808-2R2M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
595.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1488 €

Multi-layer chip inductor, CVH160808-2R2M, Bourns

Features

  • Monolithic construction offering high reliability
  • Magnetically shielded construction providing low radiation
  • Low DC resistance
  • Low profile
  • RoHS compliant
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 0.8 mm
Gleichstrom 750 mA
Gleichstromwiderstand 300 mΩ
Höhe 0.8 mm
Induktivität 2.2 µH
Länge 1.6 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes