CVH252009-2R2M | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, 1300 mA, CVH252009-2R2M

Order No.: 05D2747
EAN: 4099879995612
MPN:
CVH252009-2R2M
Series: CVH252009
CVH252009-2R2M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 2,635 pcs.
Leadtime: 22 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3046 €
100 pcs.
0.2380 €
500 pcs.
0.1952 €
2000 pcs.
0.1725 €
4000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, CVH252009-2R2M, BOURNS

Features

  • Monolithic construction offering high reliability
  • Magnetically shielded construction providing low radiation
  • Low DC resistance
  • Low profile, 1008 size (2.5 x 2 x 0.9 mm)
  • RoHS compliant

Applications

  • Smart phones
  • Tablets
  • Mobile electronic devices
  • DVCs/DSCs
  • HDDs/SSDs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 2 mm
Gleichstrom 1300 mA
Gleichstromwiderstand 80 mΩ
Höhe 0.9 mm
Induktivität 2.2 µH
Länge 2.5 mm
Messfrequenz 1 MHz
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 2
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes