CVH252009-4R7M | Bourns Electronics GmbH
Power choke, SMD 1008, 4.7 µH, 1.1 A, CVH252009-4R7M
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power inductor, CVH252009-4R7M, BOURNS
Features
- Monolithic construction offering high reliability
- Magnetically shielded construction providing low radiation
- Low DC resistance
- Low profile, 1008 size (2.5 x 2 x 0.9 mm)
- RoHS compliant
Applications
- Smart phones
- Tablets
- Mobile electronic devices
- DVCs/DSCs
- HDDs/SSDs
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 1008 | |
Breite | 2 mm | |
Gleichstrom | 1.1 A | |
Gleichstromwiderstand | 110 mΩ | |
Höhe | 0.9 mm | |
Induktivität | 4.7 µH | |
Länge | 2.5 mm | |
Messfrequenz | 25 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 2 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |