CW201212-22NJ | Bourns Electronics GmbH

Choke, SMD, 22 nH, CW201212-22NJ

Order No.: 05D5573
EAN: 4099879997609
MPN:
CW201212-22NJ
Series: CW201212
CW201212-22NJ Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
566.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1416 €

Chip inductor with high Q, CW201212-22NJ, Bourns

Features

  • High Q characteristics
  • 0805 size
  • Small size of only 2 mm
  • High operating temperature
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Filter Property Value
Version choke
Inductance 22 nH
Tolerance ±5 %
DC resistance 220 mΩ
Measuring frequency 250 MHz
Quality Q Q 55
Design SMD
Length 2 mm
Width 1.25 mm
Height 1.2 mm
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes