DR221-513AE | Bourns Electronics GmbH
Data line choke, SMD, 50 µH, DR221-513AE
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Surface mount data line choke, DR221-513AE, Bourns
DR221-513AE is ideal for the suppression of EMI in data and signal lines.
Features
- Sector windings
- High quality toroidal core
- RoHS compliant
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 3.3 mm | |
Gleichstromwiderstand | 320 mΩ | |
Höhe | 3.3 mm | |
Induktivität | 50 µH | |
Länge | 6 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |