DR331-113BE | Bourns Electronics GmbH
Data line choke, SMD, 11 µH, DR331-113BE
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Surface mount data line choke, DR331-113BE, Bourns
DR331-113BE is ideal for the suppression of EMI in data and signal lines.
Features
- Bifilar or sector windings
- Ferrite core
- RoHS compliant
Technical specifications
Ausführung | SMD-Datenleitungsdrossel | |
Bauform | SMD | |
Breite | 5.4 mm | |
Gleichstromwiderstand | 120 mΩ | |
Höhe | 4.7 mm | |
Induktivität | 11 µH | |
Länge | 9 mm | |
Toleranz | ±25 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |