DR331-513AE | Bourns Electronics GmbH

Choke, SMD, 51 µH, 500 mA, DR331-513AE

Order No.: 05D2964
EAN: 4099879995643
MPN:
DR331-513AE
Series: DR331
DR331-513AE Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 235 pcs.
Leadtime: 18 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
1500 pcs.
0.7259 €
3000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, DR331-513AE, BOURNS

Features

  • Bifilar or sector windings
  • Wide frequency range over 1000 MHz
  • Ferrite core
  • RoHS compliant

Applications

  • Suppression of EMI in data
  • Signal lines, e.g. CAN Bus
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 5.4 mm
Gleichstrom 500 mA
Gleichstromwiderstand 300 mΩ
Höhe 4.7 mm
Induktivität 51 µH
Länge 9 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes