PM2110-101K-RC | Bourns Electronics GmbH

Power choke, SMD, 100 µH, 5.4 A, PM2110-101K-RC

Order No.: 05D5927
EAN: 4099889000818
MPN:
PM2110-101K-RC
Series: PM2110
PM2110-101K-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
305.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
126 pcs.
2.4276 €

SMD Power inductor, PM2110-101K-RC, Bourns

Features

  • Toroidal core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Industrial electronics
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 25.4 mm
Gleichstrom 5.4 A
Gleichstromwiderstand 32 mΩ
Induktivität 100 µH
Länge 30.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes