PM3700-50-RC | Bourns Electronics GmbH

Common mode choke, SMD, 2 mH, PM3700-50-RC

Order No.: 05D5811
EAN: 4099879999825
MPN:
PM3700-50-RC
Series: PM3700
PM3700-50-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 80 pcs.
Leadtime: 18 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8679 €
25 pcs.
2.5823 €
150 pcs.
2.3443 €
500 pcs.
2.2253 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD common mode choke, PM3700-50-RC, Bourns

Features

  • Compact size
  • Ferrite core
  • RoHS compliant

Applications

  • Filtering
  • Common mode
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Gleichstromwiderstand 30 mΩ
Höhe 11.43 mm
Induktivität 2 mH
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes