PM3700-80-RC | Bourns Electronics GmbH

Common mode choke, SMD, 20 mH, PM3700-80-RC

Order No.: 05D5812
EAN: 4099879999832
MPN:
PM3700-80-RC
Series: PM3700
PM3700-80-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
468.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.3443 €

SMD common mode choke, PM3700-80-RC, Bourns

Features

  • Compact size
  • Ferrite core
  • RoHS compliant

Applications

  • Filtering
  • Common mode
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Gleichstromwiderstand 250 mΩ
Höhe 11.43 mm
Induktivität 20 mH
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes