RL181S-104J-RC | Bourns Electronics GmbH

RF choke, radial, 100 mH, 9 mA, RL181S-104J-RC

Order No.: 83D866
EAN: 4099891766269
MPN:
RL181S-104J-RC
Series: RL181S
RL181S-104J-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.9695 € *
Available: 100 pcs.
Leadtime: 14 Weeks **
Total Price:
1.97 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9695 €
10 pcs.
1.4066 €
100 pcs.
1.1722 €
500 pcs.
1.0198 €
1000 pcs.
0.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Choke, RL181S-104J-RC, Bourns

Features

  • Shielded construction
  • Ferrite core
  • High Q
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Desktop notebooks
  • Output chokes
Technical specifications
Ausführung HF-Drossel
Bauform radial
Gleichstrom 9 mA
Gleichstromwiderstand 82 Ω
Gütefaktor Q Q 100
Höhe 14 mm
Induktivität 100 mH
Messfrequenz 1 kHz
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes