RL622-104K-RC | Bourns Electronics GmbH

RF choke, radial, 100 mH, 20 mA, RL622-104K-RC

Order No.: 85D347
EAN: 4099889048049
MPN:
RL622-104K-RC
Series: RL622
RL622-104K-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 90 pcs.
Leadtime: 20 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF inductor, RL622-104K-RC, BOURNS

Features

  • Radial
  • Ferrite core
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Desktop notebooks
  • Output chokes
Technical specifications
Ausführung HF-Drossel
Bauform radial
Gleichstrom 20 mA
Gleichstromwiderstand 235 Ω
Gütefaktor Q Q 20
Induktivität 100 mH
Länge 11 mm
Messfrequenz 25.2 kHz
Toleranz ±10 %
Logistics
Ursprungsland VN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes