RL622-4R7K-RC | Bourns Electronics GmbH
RF choke, radial, 4.7 µH, 4.3 A, RL622-4R7K-RC
Order No.: 05D5575
EAN: 4099879997623
MPN:
RL622-4R7K-RC
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 20 Weeks
Radial lead RF choke, RL622-4R7K-RC, Bourns
Features
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Desktop notebooks
- Output chokes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 4.7 µH | |
| DC current | 4.3 A | |
| Tolerance | ±10 % | |
| DC resistance | 30 mΩ | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 20 | |
| Design | radial | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |