RLB0608-102KL | Bourns Electronics GmbH

Choke, radial, 1000 µH, 100 mA, RLB0608-102KL

Order No.: 05D5898
EAN: 4099889000566
MPN:
RLB0608-102KL
Series: RLB0608
RLB0608-102KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
236.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
0.1476 €

Radial lead inductor, RLB0608-102KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstrom 100 mA
Gleichstromwiderstand 11.5 Ω
Gütefaktor Q Q 55
Höhe 6.5 mm
Induktivität 1000 µH
Messfrequenz 0.252 MHz
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes