RLB0712-100KL | Bourns Electronics GmbH

Choke, radial, 10 µH, 1.1 A, RLB0712-100KL

Order No.: 05D5931
EAN: 4099889000856
MPN:
RLB0712-100KL
Series: RLB0712
RLB0712-100KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
311.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2594 €

Radial lead inductor, RLB0712-100KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstrom 1.1 A
Gleichstromwiderstand 70 mΩ
Gütefaktor Q Q 20
Höhe 10 mm
Induktivität 10 µH
Messfrequenz 1 kHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes