RLB0712-330KL | Bourns Electronics GmbH
Choke, radial, 33 µH, 600 mA, RLB0712-330KL
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Radial lead inductor, RLB0712-330KL, Bourns
Features
- High rated current for high current circuits
- Ferrite core
- RoHS compliant
Applications
- Power supplies
- DC/DC converters
- General use
Technical specifications
Ausführung | Blei-Drossel | |
Bauform | radial | |
Gleichstrom | 600 mA | |
Gleichstromwiderstand | 150 mΩ | |
Gütefaktor Q | Q 20 | |
Höhe | 10 mm | |
Induktivität | 33 µH | |
Messfrequenz | 1 kHz | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |