RLB0912-102KL | Bourns Electronics GmbH

Choke, radial, 1000 µH, RLB0912-102KL

Order No.: 05D5910
EAN: 4099889000665
MPN:
RLB0912-102KL
Series: RLB0912
RLB0912-102KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
348.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2904 €

Radial lead inductor, RLB0912-102KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstromwiderstand 4.3 Ω
Gütefaktor Q Q 55
Höhe 10 mm
Induktivität 1000 µH
Messfrequenz 1 kHz
Sättigungsstrom 350 mA
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes