RLB0914-100KL | Bourns Electronics GmbH
Choke, radial, 10 µH, RLB0914-100KL
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Radial lead inductor, RLB0914-100KL, Bourns
Features
- High rated current for high current circuits
- Ferrite core
- RoHS compliant
Applications
- Power supplies
- DC/DC converters
- General use
Technical specifications
Ausführung | Blei-Drossel | |
Bauform | radial | |
Gleichstromwiderstand | 48 mΩ | |
Gütefaktor Q | Q 50 | |
Höhe | 12 mm | |
Induktivität | 10 µH | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 6.7 A | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |