RLB0914-330KL | Bourns Electronics GmbH

Choke, radial, 33 µH, RLB0914-330KL

Order No.: 83D863
EAN: 4099891766238
MPN:
RLB0914-330KL
Series: RLB0914
Bourns Electronics GmbH
RLB0914-330KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4320 € *
Available: 200 pcs.
Leadtime: 14 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4320 €
10 pcs.
0.3082 €
100 pcs.
0.2570 €
500 pcs.
0.2237 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial lead inductor, RLB0914-330KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstromwiderstand 120 mΩ
Gütefaktor Q Q 40
Höhe 12 mm
Induktivität 33 µH
Messfrequenz 2.52 MHz
Sättigungsstrom 3.8 A
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes