RLB0914-471KL | Bourns Electronics GmbH

Lead inductor, radial, 470 µH, 560 mA, RLB0914-471KL

Order No.: 85D348
EAN: 4099889048056
MPN:
RLB0914-471KL
Series: RLB0914
RLB0914-471KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
247.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2059 €

Lead inductor, RLB0914-471KL, BOURNS

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstrom 560 mA
Gleichstromwiderstand 1.3 Ω
Gütefaktor Q Q 20
Induktivität 470 µH
Länge 12 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 1 A
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes