RLB0914-4R7ML | Bourns Electronics GmbH

Choke, radial, 4.7 µH, RLB0914-4R7ML

Order No.: 05D5922
EAN: 4099889000771
MPN:
RLB0914-4R7ML
Series: RLB0914
RLB0914-4R7ML Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
348.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2904 €

Radial lead inductor, RLB0914-4R7ML, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstromwiderstand 33 mΩ
Gütefaktor Q Q 20
Höhe 12 mm
Induktivität 4.7 µH
Messfrequenz 7.96 MHz
Sättigungsstrom 10 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes