RLB0914-681KL | Bourns Electronics GmbH

Choke, radial, 680 µH, RLB0914-681KL

Order No.: 05D5924
EAN: 4099889000795
MPN:
RLB0914-681KL
Series: RLB0914
RLB0914-681KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
247.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2059 €

Radial lead inductor, RLB0914-681KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstromwiderstand 1.6 Ω
Gütefaktor Q Q 20
Höhe 12 mm
Induktivität 680 µH
Messfrequenz 0.796 MHz
Sättigungsstrom 0.9 A
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes