RLB1314-102KL | Bourns Electronics GmbH

Choke, radial, 1000 µH, 310 mA, RLB1314-102KL

Order No.: 05D5802
EAN: 4099879999733
MPN:
RLB1314-102KL
RLB1314-102KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
501.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1170 pcs.
0.4284 €

Radial lead inductor, RLB1314-102KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Filter Property Value
Version lead inductor
Inductance 1000 µH
DC current 310 mA
Tolerance ±10 %
DC resistance 1.3 Ω
Measuring frequency 1 kHz
Quality Q Q 40
Design radial
Height 12 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes