RLB1314-103KL | Bourns Electronics GmbH

Choke, radial, 10 mH, 100 mA, RLB1314-103KL

Order No.: 05D5803
EAN: 4099879999740
MPN:
RLB1314-103KL
Series: RLB1314
RLB1314-103KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
501.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1170 pcs.
0.4284 €

Radial lead inductor, RLB1314-103KL, Bourns

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Blei-Drossel
Bauform radial
Gleichstrom 100 mA
Gleichstromwiderstand 12 Ω
Gütefaktor Q Q 80
Höhe 12 mm
Induktivität 10 mH
Messfrequenz 1 kHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes