RLB9012-101KL | Bourns Electronics GmbH

Choke, radial, 100 mH, 1.4 A, RLB9012-101KL

Order No.: 05D5787
EAN: 4099879999597
MPN:
RLB9012-101KL
Series: RLB9012
RLB9012-101KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4998 €

Radial inductor, RLB9012-101KL, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Ausführung Leistungsdrossel
Bauform radial
Gleichstrom 1.4 A
Gleichstromwiderstand 280 mΩ
Gütefaktor Q Q 20
Höhe 12.2 mm
Induktivität 100 mH
Messfrequenz 1 kHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes