SDE0604A-680K | Bourns Electronics GmbH

Power choke, SMD, 68 µH, SDE0604A-680K

Order No.: 05D5465
EAN: 4099879996626
MPN:
SDE0604A-680K
Series: SDE0604A
SDE0604A-680K Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
828.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2761 €

SMD Power inductor, SDE0604A-680K, Bourns

Features

  • High saturation current
  • Ferrite core
  • RoHS compliant
  • AEC-Q200 compliant
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 5.2 mm
Gleichstromwiderstand 460 mΩ
Höhe 4.5 mm
Induktivität 68 µH
Länge 5.8 mm
Messfrequenz 1 MHz
Sättigungsstrom 740 mA
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes