SDR0302-4R7ML | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, SDR0302-4R7ML
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD Power inductor, SDR0302-4R7ML, Bourns
Features
- Low profile of only 2.5 mm
- Low inductance
- RoHS compliant
- Ferrite core
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Gleichstromwiderstand | 150 mΩ | |
Gütefaktor Q | Q 18 | |
Höhe | 2.5 mm | |
Induktivität | 4.7 µH | |
Messfrequenz | 7.96 MHz | |
Sättigungsstrom | 1.35 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |