SDR0403-6R8ML | Bourns Electronics GmbH

Power choke, SMD, 6.8 µH, SDR0403-6R8ML

Order No.: 05D5594
EAN: 4099879997807
MPN:
SDR0403-6R8ML
Series: SDR0403
SDR0403-6R8ML Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3332 €

SMD Power inductor, SDR0403-6R8ML, Bourns

Features

  • Low profile of only 3.2 mm
  • Low inductance
  • RoHS compliant
  • Ferrite core

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Gleichstromwiderstand 120 mΩ
Gütefaktor Q Q 28
Höhe 3.2 mm
Induktivität 6.8 µH
Messfrequenz 7.96 MHz
Sättigungsstrom 2.1 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes