SDR0604-100ML | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SDR0604-100ML
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD Power inductor, SDR0604-100ML, Bourns
Features
- Small diameter of only 5.8 mm
- Profile of 4.8 mm
- RoHS compliant
- Ferrite core
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Gleichstromwiderstand | 100 mΩ | |
Gütefaktor Q | Q 30 | |
Höhe | 4.8 mm | |
Induktivität | 10 µH | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 2 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |