SDR0604-470KL | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SDR0604-470KL

Order No.: 05D5864
EAN: 4099889000337
MPN:
SDR0604-470KL
Series: SDR0604
SDR0604-470KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
442.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.3689 €

SMD Power inductor, SDR0604-470KL, Bourns

Features

  • Small diameter of only 5.8 mm
  • Profile of 4.8 mm
  • RoHS compliant
  • Ferrite core

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Gleichstromwiderstand 370 mΩ
Gütefaktor Q Q 22
Höhe 4.8 mm
Induktivität 47 µH
Messfrequenz 2.52 MHz
Sättigungsstrom 1 A
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes