SDR0805-331KL | Bourns Electronics GmbH
Power choke, SMD, 330 µH, SDR0805-331KL
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD Power inductor, SDR0805-331KL, Bourns
Features
- Small design of only 7.8 mm diameter
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Gleichstromwiderstand | 1.26 Ω | |
Gütefaktor Q | Q 12 | |
Höhe | 5.3 mm | |
Induktivität | 330 µH | |
Messfrequenz | 0.796 MHz | |
Sättigungsstrom | 0.58 A | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |