SDR0805-472KL | Bourns Electronics GmbH
Power choke, SMD, 4700 µH, SDR0805-472KL
Order No.: 05D5821
EAN: 4099879999924
MPN:
SDR0805-472KL
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD Power inductor, SDR0805-472KL, Bourns
Features
- Small design of only 7.8 mm diameter
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 4700 µH | |
| Tolerance | ±10 % | |
| DC resistance | 21 Ω | |
| Saturation current | 0.15 A | |
| Measuring frequency | 0.252 MHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Height | 5.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |