SDR0805-4R7ML | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SDR0805-4R7ML

Order No.: 05D5822
EAN: 4099879999931
MPN:
SDR0805-4R7ML
Series: SDR0805
SDR0805-4R7ML Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4641 €

SMD Power inductor, SDR0805-4R7ML, Bourns

Features

  • Small design of only 7.8 mm diameter
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • CD players
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Gleichstromwiderstand 30 mΩ
Gütefaktor Q Q 31
Höhe 5.3 mm
Induktivität 4.7 µH
Messfrequenz 7.96 MHz
Sättigungsstrom 5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes