SDR1005-101KL | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SDR1005-101KL

Order No.: 05D5629
EAN: 4099879998156
MPN:
SDR1005-101KL
Series: SDR1005
SDR1005-101KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
556.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.4641 €

SMD Power inductor, SDR1005-101KL, Bourns

Features

  • Low profile of only 5 mm
  • Ferrite core
  • Low inductance
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 330 mΩ
Gütefaktor Q Q 41
Höhe 5 mm
Induktivität 100 µH
Länge 12.7 mm
Sättigungsstrom 1.2 A
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes