SDR1105-220ML | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SDR1105-220ML

Order No.: 05D5471
EAN: 4099879996688
MPN:
SDR1105-220ML
Series: SDR1105
SDR1105-220ML Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,009.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
0.6307 €

SMD Power inductor, SDR1105-220ML, Bourns

Features

  • Low height of only 4.8 mm
  • Ferrite core
  • High I rms
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 80 mΩ
Höhe 4.8 mm
Induktivität 22 µH
Länge 11.1 mm
Messfrequenz 1 kHz
Sättigungsstrom 6.5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes