SDR1307-180ML | Bourns Electronics GmbH

Power choke, SMD, 18 µH, SDR1307-180ML

Order No.: 05D5707
EAN: 4099879998873
MPN:
SDR1307-180ML
Series: SDR1307
SDR1307-180ML Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
456.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.5712 €

SMD Power inductor, SDR1307-180ML, Bourns

Features

  • Small design of only 13 mm diameter
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • CD players
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Gleichstromwiderstand 36 mΩ
Gütefaktor Q Q 28
Höhe 7 mm
Induktivität 18 µH
Messfrequenz 2.52 MHz
Sättigungsstrom 7 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes