SRE6603-103M | Bourns Electronics GmbH
Power choke, SMD, 10 mH, SRE6603-103M
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SMD Power inductor, SRE6603-103M, Bourns
Features
- Unit height of 2.9 mm
- High inductance
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Portable communications equipment
- Laptop computers
- Camcorders, HDTV
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 4.45 mm | |
Gleichstromwiderstand | 32.8 Ω | |
Gütefaktor Q | Q 50 | |
Höhe | 2.92 mm | |
Induktivität | 10 mH | |
Länge | 6.6 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 17 mA | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |