SRF0504-102Y | Bourns Electronics GmbH
Line filter, SMD, 2.7 µH, SRF0504-102Y
Order No.: 05D5479
EAN: 4099879996763
MPN:
SRF0504-102Y
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 18 Weeks
Line filter, SRF0504-102Y, Bourns
Features
- Ferrite core
- RoHS compliant
Applications
- EMI suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| Inductance | 2.7 µH | |
| DC resistance | 60 mΩ | |
| Design | SMD | |
| Length | 5 mm | |
| Width | 4.8 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |