SRF0504-152Y | Bourns Electronics GmbH

Line filter, SMD, 3.6 µH, SRF0504-152Y

Order No.: 05D5480
EAN: 4099879996770
MPN:
SRF0504-152Y
Series: SRF0504
SRF0504-152Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
928.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9282 €

Line filter, SRF0504-152Y, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • EMI suppression
Technical specifications
Ausführung Netzfilter
Bauform SMD
Breite 4.8 mm
Gleichstromwiderstand 100 mΩ
Höhe 4.7 mm
Induktivität 3.6 µH
Länge 5 mm
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes