SRF0703-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, 1.62 A, SRF0703-220M

Order No.: 05D5491
EAN: 4099879996862
MPN:
SRF0703-220M
SRF0703-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.595 €

Power inductor, SRF0703-220M, Bourns

Features

  • Multiple applications: parallel, dual-inductor and transformer
  • Magnetically shielded
  • Low radiation
  • Ferrite core
  • RoHS compliant

Applications

  • SEPIC topology
  • Communication equipment
  • Notebooks, desktop computers, servers
  • LCDs, flat panels, backlights
  • Camcorders, HDTVs
Technical specifications
Filter Property Value
Version power choke
Inductance 22 µH
DC current 1.62 A
Tolerance ±20 %
DC resistance 150 mΩ
Saturation current 1.67 A
Design SMD
Length 7.6 mm
Width 7.6 mm
Height 3.4 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes