SRF0703-221M | Bourns Electronics GmbH

Power choke, SMD, 220 µH, 0.52 A, SRF0703-221M

Order No.: 05D5492
EAN: 4099879996879
MPN:
SRF0703-221M
Series: SRF0703
SRF0703-221M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
892.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.595 €

Power inductor, SRF0703-221M, Bourns

Features

  • Multiple applications: parallel, dual-inductor and transformer
  • Magnetically shielded
  • Low radiation
  • Ferrite core
  • RoHS compliant

Applications

  • SEPIC topology
  • Communication equipment
  • Notebooks, desktop computers, servers
  • LCDs, flat panels, backlights
  • Camcorders, HDTVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 7.6 mm
Gleichstrom 0.52 A
Gleichstromwiderstand 1.48 Ω
Höhe 3.4 mm
Induktivität 220 µH
Länge 7.6 mm
Sättigungsstrom 0.53 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes