SRF0905-652Y | Bourns Electronics GmbH

Line filter, SMD, 6500 µH, SRF0905-652Y

Order No.: 05D5501
EAN: 4099879996954
MPN:
SRF0905-652Y
Series: SRF0905
SRF0905-652Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.833 €

Line filter, SRF0905-652Y, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • EMI suppression
Technical specifications
Ausführung Netzfilter
Bauform SMD
Breite 6 mm
Gleichstromwiderstand 1.05 Ω
Höhe 5 mm
Induktivität 6500 µH
Länge 9.2 mm
Toleranz ±50 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes